LED Lighting Color - Green 525nm 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L963H-MPGC-TR

DigiKey Part Number
2460-L963H-MPGC-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L963H-MPGC-TR
Description
LED GREEN 525NM 4SMD
Customer Reference
Detailed Description
LED Lighting Color - Green 525nm 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
150mA
Mfr
Luminous Flux @ Current/Temperature
35lm
Packaging
Tape & Reel (TR)
Temperature - Test
25°C
Part Status
Active
Viewing Angle
120°
Color
Mounting Type
Surface Mount
Wavelength
525nm
Package / Case
4-SMD, J-Lead
Current - Test
150mA
Supplier Device Package
4-SMD
Voltage - Forward (Vf) (Typ)
3.3V
Size / Dimension
0.213" L x 0.118" W (5.40mm x 3.00mm)
Lumens/Watt @ Current - Test
71 lm/W
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30,000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from American Opto Plus LED Corp.
A separate shipping fee may apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.67400$2,022.00
6,000$0.61600$3,696.00
9,000$0.57800$5,202.00
48,000$0.50100$24,048.00