White LED Indication - Discrete 3.5V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L513L-LWD10K34D

DigiKey Part Number
2460-L513L-LWD10K34D-ND
Manufacturer
Manufacturer Product Number
L513L-LWD10K34D
Description
LED WHITE DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
White LED Indication - Discrete 3.5V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.5V
Packaging
Bulk
Current - Test
20mA
Part Status
Active
Viewing Angle
34°
Color
Mounting Type
Configuration
Standard
Package / Case
Radial
Lens Color
White
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
5.00mm Dia
Millicandela Rating
Height (Max)
12.80mm
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900
MARKETPLACE PRODUCT
Will ship in approximately 56 days from American Opto Plus LED Corp.
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.34500$3.45
100$0.27600$27.60
500$0.17300$86.50
1,000$0.13800$138.00