
A561E G/W | |
|---|---|
DigiKey Part Number | 2460-A561EG/W-ND |
Manufacturer | |
Manufacturer Product Number | A561E G/W |
Description | DISPLAY 7SEG 0.56" SGL RED 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Anode 2V 20mA 0.748" H x 0.496" W x 0.325" D (19.00mm x 12.60mm x 8.25mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Orange-Red |
Manufacturer American Opto Plus LED | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Millicandela Rating 10mcd |
Number of Characters 1 | Wavelength - Peak 632nm |
Size / Dimension 0.748" H x 0.496" W x 0.325" D (19.00mm x 12.60mm x 8.25mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.46000 | $1.46 |
| 10 | $1.17000 | $11.70 |
| 100 | $0.73000 | $73.00 |
| 500 | $0.58000 | $290.00 |
| 1,000 | $0.47000 | $470.00 |

