
A2301SR G/W | |
|---|---|
DigiKey Part Number | 2460-A2301SRG/W-ND |
Manufacturer | |
Manufacturer Product Number | A2301SR G/W |
Description | DISPLAY 7SEG 2.3" SGL RED 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 7V 10mA 2.756" H x 1.890" W x 0.482" D (70.00mm x 48.00mm x 12.25mm) 10-DIP (2.367", 60.10mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer American Opto Plus LED | Voltage - Forward (Vf) (Typ) 7V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Millicandela Rating 75mcd |
Number of Characters 1 | Wavelength - Peak 660nm |
Size / Dimension 2.756" H x 1.890" W x 0.482" D (70.00mm x 48.00mm x 12.25mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 2.24" (56.90mm) | Package / Case 10-DIP (2.367", 60.10mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |


