
TRR-58-D | |
|---|---|
DigiKey Part Number | 1691-1406-ND |
Manufacturer | |
Manufacturer Product Number | TRR-58-D |
Description | MACRO CUTTER 10AWG CHAMFERED CUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled, 21° |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled, 21° | |
Cut Edge | - | |
Length - Overall | - | |
Features | ESD Safe | |
Capacity | 12 AWG | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.20000 | $25.20 |
| 5 | $23.35600 | $116.78 |
| 10 | $22.60400 | $226.04 |
| 25 | $21.64800 | $541.20 |




