
TR-58-R-D | |
|---|---|
DigiKey Part Number | TR-58-R-D-ND |
Manufacturer | |
Manufacturer Product Number | TR-58-R-D |
Description | CUTTER,MEDIUM,CLEAN CUT,12G,DISS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled, 21° Flush |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled, 21° | |
Cut Edge | Flush | |
Length - Overall | - | |
Features | ESD Safe | |
Capacity | 12 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.19000 | $23.19 |

