Image for TR-58-R-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR-58-R-A

DigiKey Part Number
TR-58-R-A-ND
Manufacturer
Manufacturer Product Number
TR-58-R-A
Description
CUTTER,MEDIUM,CLEAN CUT,12G,S/CL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Angled Flush
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Angled
Cut Edge
Flush
Length - Overall
-
Features
Safety Clip
Capacity
12 AWG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$20.64000$20.64
Manufacturers Standard Package