Side (Diagonal) Cutter Angled, 21° Flush
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR-5000-PR

DigiKey Part Number
1691-1397-ND
Manufacturer
Manufacturer Product Number
TR-5000-PR
Description
MICRO CUTTER 16AWG FLUSH CUT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Angled, 21° Flush
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Angled, 21°
Manufacturer
American Hakko Products, Inc.
Cut Edge
Flush
Series
Features
ESD Safe
Packaging
Box
Capacity
16 AWG
Part Status
Active
Base Product Number
Type
Side (Diagonal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$26.71000$26.71
5$24.75200$123.76
10$23.95400$239.54
25$22.94120$573.53
Manufacturers Standard Package