Side (Diagonal) Cutter Angled, 21° Flush
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR-20-M-D

DigiKey Part Number
1691-1384-ND
Manufacturer
Manufacturer Product Number
TR-20-M-D
Description
MICRO CUTTER NIPPER 20AWG DISSIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Angled, 21° Flush
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Angled, 21°
Manufacturer
American Hakko Products, Inc.
Cut Edge
Flush
Series
Features
ESD Safe, Safety Clips
Packaging
Box
Capacity
20 AWG
Part Status
Active
Base Product Number
Type
Side (Diagonal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$18.78000$18.78
5$17.40600$87.03
10$16.84600$168.46
25$16.13360$403.34
Manufacturers Standard Package