Soldering Tip Knife 45° For FX-9707, FX-9708
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T53-K

DigiKey Part Number
1691-T53-K-ND
Manufacturer
Manufacturer Product Number
T53-K
Description
TIP,KNIFE,5MM/45DEG X 15MM,HD,FX
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Soldering Tip Knife 45° For FX-9707, FX-9708
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.079" (2.00mm)
Manufacturer
American Hakko Products, Inc.
Width
0.197" (5.00mm)
Packaging
Retail Package
Length
0.591" (15.00mm)
Part Status
Active
Tip Chip Size
Chip
Tip Type
Soldering
For Use With/Related Products
FX-9707, FX-9708
Tip Shape
Knife 45°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$57.85000$57.85
5$52.49800$262.49
10$50.34700$503.47
25$47.64000$1,191.00
50$47.37020$2,368.51
Manufacturers Standard Package