
T37-BC3045 | |
|---|---|
DigiKey Part Number | 1691-T37-BC3045-ND |
Manufacturer | |
Manufacturer Product Number | T37-BC3045 |
Description | BEVEL TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Bevel For FX-805 UHD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Bevel | |
Height | 0.118" (3.00mm) | |
Width | 0.177" (4.50mm) | |
Length | 0.590" (14.99mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FX-805 UHD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.80000 | $62.80 |
| 5 | $56.99000 | $284.95 |
| 10 | $54.65600 | $546.56 |
| 25 | $53.57040 | $1,339.26 |


