
T35-03J | |
|---|---|
DigiKey Part Number | 1691-1318-ND |
Manufacturer | |
Manufacturer Product Number | T35-03J |
Description | MICRO BENT TIP FOR USE WITH FX-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Bent 40° For FX-1002 |
Datasheet | Datasheet |
Category | Tip Type Soldering |
Manufacturer American Hakko Products, Inc. | Tip Shape Bent 40° |
Series | Diameter 0.004" (0.10mm) OD |
Packaging Bag | Temperature Range 662°F (350°C) |
Part Status Active | For Use With/Related Products FX-1002 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.48000 | $49.48 |
| 5 | $44.89800 | $224.49 |
| 10 | $43.06000 | $430.60 |
| 25 | $40.74480 | $1,018.62 |
| 50 | $39.77020 | $1,988.51 |


