
T35-03I | |
|---|---|
DigiKey Part Number | 1691-1317-ND |
Manufacturer | |
Manufacturer Product Number | T35-03I |
Description | MICRO CONICAL TIP FOR USE WITH F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For FX-1002 |
Datasheet | Datasheet |
Category | Tip Shape Conical |
Manufacturer American Hakko Products, Inc. | Length 0.220" (5.58mm) |
Series | Diameter 0.004" (0.10mm) OD |
Packaging Bag | Temperature Range 662°F (350°C) |
Part Status Active | For Use With/Related Products FX-1002 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.48000 | $49.48 |
| 5 | $44.89800 | $224.49 |
| 10 | $43.06000 | $430.60 |
| 25 | $40.74480 | $1,018.62 |
| 50 | $39.77020 | $1,988.51 |



