Soldering Tip Bent 30° For FX-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T31B-02JL02

DigiKey Part Number
1691-T31B-02JL02-ND
Manufacturer
Manufacturer Product Number
T31B-02JL02
Description
TIP BENT R0.2 X 5.5MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Bent 30° For FX-100
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Bent 30°
Manufacturer
American Hakko Products, Inc.
Width
0.008" (0.20mm)
Packaging
Bag
Temperature Range
752°F (400°C)
Part Status
Active
For Use With/Related Products
FX-100
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$25.95000$25.95
5$23.55000$117.75
10$22.58500$225.85
25$21.37080$534.27
50$20.49580$1,024.79
100$19.65660$1,965.66
500$19.37006$9,685.03
Manufacturers Standard Package