
T31-021601 | |
|---|---|
DigiKey Part Number | 1691-1257-ND |
Manufacturer | |
Manufacturer Product Number | T31-021601 |
Description | TIP,BENT,R0.25MM/30 X 15.3MM,IH, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Bent 30° For FX-100, FX1001 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Bent 30° | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.020" (0.51mm) | |
Tip Chip Size | - | |
Temperature Range | 752°F (400°C) | |
For Use With/Related Products | FX-100, FX1001 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.34000 | $47.34 |
| 5 | $42.96000 | $214.80 |
| 10 | $41.20100 | $412.01 |
| 25 | $39.07000 | $976.75 |


