
T31-01BL | |
|---|---|
DigiKey Part Number | 1691-1245-ND |
Manufacturer | |
Manufacturer Product Number | T31-01BL |
Description | TIP,CONICAL,R0.2 X 12MM,IH,450C/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For FX-100, FX1001 |
Datasheet | Datasheet |
Category | Tip Shape Conical |
Manufacturer American Hakko Products, Inc. | Length 0.469" (11.91mm) |
Series | Diameter 0.008" (0.20mm) OD |
Packaging Bag | Temperature Range 842°F (450°C) |
Part Status Active | For Use With/Related Products FX-100, FX1001 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.95000 | $25.95 |
| 5 | $23.55000 | $117.75 |
| 10 | $22.58500 | $225.85 |
| 25 | $21.37080 | $534.27 |
| 50 | $20.49580 | $1,024.79 |
| 100 | $19.65660 | $1,965.66 |
| 500 | $19.37006 | $9,685.03 |


