
T22-D12 | |
|---|---|
DigiKey Part Number | T22-D12-ND |
Manufacturer | |
Manufacturer Product Number | T22-D12 |
Description | TIP,CHISEL,1.2 X 10MM,HD,FM-2031 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For FM-2030, FM-2031 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.020" (0.50mm) | |
Width | 0.050" (1.27mm) | |
Length | 0.390" (9.91mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FM-2030, FM-2031 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.33000 | $37.33 |
| 5 | $33.87800 | $169.39 |
| 10 | $32.49200 | $324.92 |
| 25 | $30.74440 | $768.61 |
| 50 | $29.97020 | $1,498.51 |


