
T18-S9 | |
|---|---|
DigiKey Part Number | 1691-1187-ND |
Manufacturer | |
Manufacturer Product Number | T18-S9 |
Description | TIP,3/64IN. D,FX-8801/907/900M/9 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For 900M, 907, 913, FX-600, FX-8801 |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer American Hakko Products, Inc. | Height 0.016" (0.40mm) |
Series | Width 0.047" (1.19mm) |
Packaging Bag | Length 0.610" (15.50mm) |
Part Status Active | For Use With/Related Products 900M, 907, 913, FX-600, FX-8801 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.00000 | $11.00 |
| 5 | $9.98400 | $49.92 |
| 10 | $9.57500 | $95.75 |
| 25 | $9.06000 | $226.50 |
| 50 | $8.68900 | $434.45 |
| 100 | $8.33330 | $833.33 |
| 500 | $7.56232 | $3,781.16 |













