Soldering Tip Bevel 45° For 900M, 907, 913, FX-600, FX-8801
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18-C2

DigiKey Part Number
1691-1171-ND
Manufacturer
Manufacturer Product Number
T18-C2
Description
TIP,2C,FX-8801/907/900M/913
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Bevel 45° For 900M, 907, 913, FX-600, FX-8801
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Bevel 45°
Manufacturer
American Hakko Products, Inc.
Height
0.083" (2.10mm)
Series
Width
0.079" (2.00mm)
Packaging
Bag
Length
Assorted
Part Status
Active
For Use With/Related Products
900M, 907, 913, FX-600, FX-8801
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$9.63000$9.63
5$8.74200$43.71
10$8.38400$83.84
25$7.93360$198.34
50$7.60880$380.44
100$7.29720$729.72
500$6.62206$3,311.03
Manufacturers Standard Package