
T16-1009 | |
|---|---|
DigiKey Part Number | T16-1009-ND |
Manufacturer | |
Manufacturer Product Number | T16-1009 |
Description | TIP,SOP,2PK,16MM,FM-2022 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Blade For FM-2022 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Blade | |
Height | 0.030" (0.76mm) | |
Width | 0.630" (16.00mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | SOP | |
Temperature Range | - | |
For Use With/Related Products | FM-2022 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.18000 | $117.18 |
| 5 | $107.47000 | $537.35 |


