
T16-1002 | |
|---|---|
DigiKey Part Number | 1691-1158-ND |
Manufacturer | |
Manufacturer Product Number | T16-1002 |
Description | TIP,CHIP,2PK,0.5MM,C,FM-2022 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezer Tip For 900M, 907, 913, FX-600, FX-8801 |
Datasheet | Datasheet |
Category | Tip Type Tweezer |
Manufacturer American Hakko Products, Inc. | Height 0.028" (0.70mm) |
Series | Width 0.020" (0.51mm) |
Packaging Bag | Tip Chip Size Chip |
Part Status Active | For Use With/Related Products 900M, 907, 913, FX-600, FX-8801 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.50000 | $96.50 |
| 5 | $87.57400 | $437.87 |
| 10 | $83.98800 | $839.88 |
| 25 | $83.67000 | $2,091.75 |





