Soldering Tip Slot For FM-203, FM-204, FM-205, FM-206, FX-951
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T15-R27

DigiKey Part Number
T15-R27-ND
Manufacturer
Manufacturer Product Number
T15-R27
Description
TIP,SLOT,2.7 X 5.8MM,SOT-89,FM-2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Soldering Tip Slot For FM-203, FM-204, FM-205, FM-206, FX-951
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Slot
Height
-
Width
0.200" (5.08mm)
Length
0.200" (5.08mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FM-203, FM-204, FM-205, FM-206, FX-951
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$55.87000$55.87
5$50.70200$253.51
10$48.62600$486.26
25$46.01120$1,150.28
50$45.57000$2,278.50
Manufacturers Standard Package