T15-JD08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T15-JD08

DigiKey Part Number
1691-1143-ND
Manufacturer
Manufacturer Product Number
T15-JD08
Description
TIP,BENT CHISEL,0.8MM/30 X 3.5MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel, Bent 30° For FM-202, FM-203, FM-204, FM-206, FP-101, FP-102, FX-951
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel, Bent 30°
Height
0.138" (3.50mm)
Width
0.020" (0.51mm)
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FM-202, FM-203, FM-204, FM-206, FP-101, FP-102, FX-951
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$31.70000$31.70
5$28.76400$143.82
10$27.58600$275.86
25$26.10280$652.57
50$25.03400$1,251.70
100$24.97000$2,497.00
Manufacturers Standard Package