
T15-I | |
|---|---|
DigiKey Part Number | 1691-1139-ND |
Manufacturer | |
Manufacturer Product Number | T15-I |
Description | TIP,CONICAL,R0.2 X 9.5MM,FM-2027 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For FM-203, FM-204, FM-205, FM-206, FX-951 |
Datasheet | Datasheet |
Category | Tip Type Soldering |
Manufacturer American Hakko Products, Inc. | Tip Shape Conical |
Series | Length 0.374" (9.50mm) |
Packaging Bag | Diameter 0.008" (0.20mm) OD |
Part Status Active | For Use With/Related Products FM-203, FM-204, FM-205, FM-206, FX-951 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.72000 | $26.72 |
| 5 | $24.24800 | $121.24 |
| 10 | $23.25500 | $232.55 |
| 25 | $22.00440 | $550.11 |
| 50 | $21.10360 | $1,055.18 |
| 100 | $20.23930 | $2,023.93 |
| 500 | $19.97014 | $9,985.07 |











