
T15-1406 | |
|---|---|
DigiKey Part Number | T15-1406-ND |
Manufacturer | |
Manufacturer Product Number | T15-1406 |
Description | TIP,BLADE,40MM LONG,FM-2027 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Blade For FM-203, FM-204, FM-205, FM-206, FX-951 |
Category | Tip Shape Blade |
Manufacturer American Hakko Products, Inc. | Height 0.080" (2.03mm) |
Series | Width 1.570" (39.88mm) |
Packaging Bulk | Length 0.280" (7.11mm) |
Part Status Active | For Use With/Related Products FM-203, FM-204, FM-205, FM-206, FX-951 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $185.60000 | $185.60 |
| 5 | $173.57000 | $867.85 |



