PNB-2005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNB-2005

DigiKey Part Number
1691-1424-ND
Manufacturer
Manufacturer Product Number
PNB-2005
Description
LONG NOSE ANGLED PLIERS POINTED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard Pliers Long Nose Serrated 5.98" (152.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Box
Part Status
Active
Tool Type
Standard
Tip Type
Long Nose
Tip Shape
Angled 45°
Jaw Type
Serrated
Features
ESD Safe
Length
5.98" (152.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$17.74000$17.74
5$16.44400$82.22
10$15.91500$159.15
25$15.24120$381.03
Manufacturers Standard Package