
PD-03-D | |
|---|---|
DigiKey Part Number | PD-03-D-ND |
Manufacturer | |
Manufacturer Product Number | PD-03-D |
Description | TOOL,DSDRG,ESD,PD-03,DISS. |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Pump With Tip ESD Safe Black 2.250" (57.15mm) 7.9" (200.66mm) |
Category | ESD Protection ESD Safe |
Manufacturer American Hakko Products, Inc. | Color Black |
Packaging Bulk | Width 2.250" (57.15mm) |
Part Status Active | Length 7.9" (200.66mm) |
Product Type Pump With Tip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.82000 | $23.82 |
| 5 | $21.62000 | $108.10 |
| 10 | $20.73500 | $207.35 |
| 25 | $19.62000 | $490.50 |
| 50 | $18.87020 | $943.51 |








