
N60-08 | |
|---|---|
DigiKey Part Number | N60-08-ND |
Manufacturer | |
Manufacturer Product Number | N60-08 |
Description | NOZZLE,4.2 X 1.5MM,UHD,FR-4001 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desoldering Tip Nozzle For FR-4003, FR-4001 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Nozzle | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.059" (1.50mm) ID, 0.157" (4.00mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FR-4003, FR-4001 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.61000 | $39.61 |
| 5 | $35.94400 | $179.72 |
| 10 | $34.47100 | $344.71 |
| 25 | $32.61800 | $815.45 |
| 50 | $32.07020 | $1,603.51 |











