Iron 200W 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX9707-81

DigiKey Part Number
1691-FX9707-81-ND
Manufacturer
Manufacturer Product Number
FX9707-81
Description
IRON,SDRG,HD,24V-200W,HANDPIECE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Iron 200W 24V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Workstand
Not Included
Manufacturer
American Hakko Products, Inc.
Power (Watts)
200W
Packaging
Box
Voltage - Input
24V
Part Status
Active
Includes
Cord
Type
Iron
For Use With/Related Products
FX-972
Tip Type
Not Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$111.35000$111.35
5$101.04800$505.24
10$96.91100$969.11
25$96.37040$2,409.26
Manufacturers Standard Package