
FR872-03 | |
|---|---|
DigiKey Part Number | 1691-1070-ND |
Manufacturer | |
Manufacturer Product Number | FR872-03 |
Description | PREHEATING PLATE 1440W 120V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Preheating Plate 1.44kW 120V Infrared Heating, Multiple Modes, Preheat Control, Programmable, Switchable Heating Zones |
Datasheet | Datasheet |
Category | Control/Display Type Digital |
Manufacturer American Hakko Products, Inc. | Includes Thermocouple, Spare Heating Lamp |
Packaging Box | Base Unit FR-872 |
Part Status Active | Temperature Range 122°F ~ 392°F (50°C ~ 200°C) |
Type Preheating Plate | Features Infrared Heating, Multiple Modes, Preheat Control, Programmable, Switchable Heating Zones |
Wattage 1.44kW | Tip Cleaner Not Included |
Voltage - Input 120V | Base Product Number |
Plug Type NEMA 5-15P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,877.26000 | $1,877.26 |












