
DP-25-N | |
|---|---|
DigiKey Part Number | 1691-1420-ND |
Manufacturer | |
Manufacturer Product Number | DP-25-N |
Description | DEPANELER 2.5MM WIDE HEAD 3.0MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Depaneling Tool PCB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Depaneling Tool | |
For Use With/Related Products | PCB | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.51000 | $37.51 |
| 5 | $34.76800 | $173.84 |
| 10 | $33.64800 | $336.48 |
| 25 | $32.22520 | $805.63 |





