
AT-4000FB | |
|---|---|
DigiKey Part Number | 1691-AT-4000FB-ND |
Manufacturer | |
Manufacturer Product Number | AT-4000FB |
Description | DRIVER,BRUSHLESS,1.5-12.0KGF-CM, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4" Hex Screwdriver, Electric 9.00" (228.6mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer American Hakko Products, Inc. | Size 1/4" |
Packaging Bulk | Length - Overall 9.00" (228.6mm) |
Part Status Active | Features 1.3 in-lbs ~ 10.4 in-lbs (0.147Nm ~ 1.175 Nm) Torque, ESD Safe, Brushless Motor |
Tool Type Screwdriver, Electric |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $619.97000 | $619.97 |

