
A1310 | |
|---|---|
DigiKey Part Number | A1310-ND |
Manufacturer | |
Manufacturer Product Number | A1310 |
Description | PROBE,THERMOCOUPLE,SOLDER POT,FO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Liquids, Semi Solids | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | - | |
Cable Length | 3.937" (100.00mm) | |
Cable Insulation | - | |
Plug Color | - | |
Probe Length | 7.480" (190.00mm) | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $201.46000 | $201.46 |
| 5 | $198.07200 | $990.36 |


