



3-SA | |
|---|---|
DigiKey Part Number | 1691-1279-ND |
Manufacturer | |
Manufacturer Product Number | 3-SA |
Description | TWZ,SM,VERY SHARP POINT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer American Hakko Products, Inc. | Tip Type Very Fine |
Packaging Bag | Tip Shape Straight |
Part Status Active | Length - Overall 4.72" (120.0mm) |
Features Acid Resistant, Anti-Magnetic | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.83000 | $7.83 |
| 5 | $7.25600 | $36.28 |
| 10 | $7.02100 | $70.21 |
| 25 | $6.72400 | $168.10 |







