Orange-Red, Yellow 620nm Orange-Red, 589nm Yellow LED Indication - Discrete 2.2V Orange-Red, 2.2V Yellow 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL-HJEKC36J-TRB

DigiKey Part Number
BL-HJEKC36J-TRBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BL-HJEKC36J-TRB
Description
LED ORANGE-RED/YL CLR 0605 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Orange-Red, Yellow 620nm Orange-Red, 589nm Yellow LED Indication - Discrete 2.2V Orange-Red, 2.2V Yellow 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V Orange-Red, 2.2V Yellow
Mfr
Current - Test
20mA Orange-Red, 20mA Yellow
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
625nm Orange-Red, 590nm Yellow
Lens Color
Colorless
Package / Case
0606 (1616 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 1.50mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.65mm
Lens Size
1.50mm x 1.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.12670$3,801.00