Green, Red 571nm Green, 624nm Red LED Indication - Discrete 1.92V Green, 1.95V Red 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APGF0606SEEKCGKCTTC2

DigiKey Part Number
754-APGF0606SEEKCGKCTTC2TR-ND - Tape & Reel (TR)
754-APGF0606SEEKCGKCTTC2CT-ND - Cut Tape (CT)
754-APGF0606SEEKCGKCTTC2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APGF0606SEEKCGKCTTC2
Description
LED GREEN/RED CLEAR 4SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Red 571nm Green, 624nm Red LED Indication - Discrete 1.92V Green, 1.95V Red 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APGF0606SEEKCGKCTTC2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.92V Green, 1.95V Red
Mfr
Current - Test
5mA Green, 5mA Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
572nm Green, 632nm Red
Lens Color
Colorless
Package / Case
4-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
0.65mm L x 0.65mm W
Lens Style
Square with Flat Top
Height (Max)
0.25mm
Lens Size
0.65mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,352
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.97000$0.97
10$0.67600$6.76
100$0.49860$49.86
500$0.41952$209.76
1,000$0.39364$393.64
2,000$0.37167$743.34
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.35305$1,412.20
8,000$0.33727$2,698.16
12,000$0.32919$3,950.28
20,000$0.32007$6,401.40
28,000$0.31465$8,810.20
Manufacturers Standard Package