



AB-FA02408-19712-8A1 | |
|---|---|
DigiKey Part Number | 2007-AB-FA02408-19712-8A1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FA02408-19712-8A1 |
Description | LED MOD AB-FA RGBW LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FA Red, Green, Blue, White (RGBW) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Current - Test 590mA Red, 590mA Green, 590mA Blue, 590mA White |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Forward (Vf) (Typ) 24V |
Series | Lumens/Watt @ Current - Test 6 lm/W Red, 16 lm/W Green, 4 lm/W Blue, 24 lm/W White |
Packaging Bag | CRI (Color Rendering Index) 80 |
Part Status Active | Viewing Angle 120° |
Type LED Module | Features IP20 |
Color Red, Green, Blue, White (RGBW) | Size / Dimension 5000.00mm L x 10.00mm W |
Wavelength 625nm Red, 523nm Green, 468nm Blue | Lens Type Flat |
Configuration Linear Light Strip, Flexible | Base Product Number |
Luminous Flux @ Current/Temperature 81lm Red, 223lm Green, 50lm Blue, 334lm White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.98000 | $83.98 |
| 10 | $70.78500 | $707.85 |
| 100 | $63.20530 | $6,320.53 |



