Image for XCF128XFT64C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCF128XFT64C

DigiKey Part Number
XCF128XFT64C-ND
Manufacturer
Manufacturer Product Number
XCF128XFT64C
Description
IC PROM SRL 128M GATE 64-FTBGA
Customer Reference
Detailed Description
In System Programmable Configuration PROM for FPGAs 128Mb 64-FTBGA (10x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Memory Size
128Mb
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-TBGA
Supplier Device Package
64-FTBGA (10x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.