
XC7VX980T-1FF1930I | |
|---|---|
DigiKey Part Number | XC7VX980T-1FF1930I-ND |
Manufacturer | |
Manufacturer Product Number | XC7VX980T-1FF1930I |
Description | IC FPGA 900 I/O 1930FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Virtex®-7 XT Field Programmable Gate Array (FPGA) IC 900 55296000 979200 1924-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 55296000 |
Mfr | Number of I/O 900 |
Series | Voltage - Supply 0.97V ~ 1.03V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 76500 | Supplier Device Package 1930-FCBGA (45x45) |
Number of Logic Elements/Cells 979200 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43,722.14000 | $43,722.14 |





