
Category | Total RAM Bits 8994816 |
Mfr | Number of I/O 640 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 7360 | Supplier Device Package 1136-FCBGA (35x35) |
Number of Logic Elements/Cells 94208 | Base Product Number |

