
XC5VSX95T-1FFG1136I | |
|---|---|
DigiKey Part Number | XC5VSX95T-1FFG1136I-ND |
Manufacturer | |
Manufacturer Product Number | XC5VSX95T-1FFG1136I |
Description | IC FPGA 640 I/O 1136FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-5 SXT Field Programmable Gate Array (FPGA) IC 640 8994816 94208 1136-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 8994816 |
Mfr | Number of I/O 640 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 7360 | Supplier Device Package 1136-FCBGA (35x35) |
Number of Logic Elements/Cells 94208 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,909.44000 | $7,909.44 |




