Virtex®-5 SXT Field Programmable Gate Array (FPGA) IC 360 4866048 52224 665-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Virtex®-5 SXT Field Programmable Gate Array (FPGA) IC 360 4866048 52224 665-BBGA, FCBGA
665-FCBGA

XC5VSX50T-1FFG665I

DigiKey Part Number
XC5VSX50T-1FFG665I-ND
Manufacturer
Manufacturer Product Number
XC5VSX50T-1FFG665I
Description
IC FPGA 360 I/O 665FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Virtex®-5 SXT Field Programmable Gate Array (FPGA) IC 360 4866048 52224 665-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XC5VSX50T-1FFG665I Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
4866048
Mfr
Number of I/O
360
Series
Voltage - Supply
0.95V ~ 1.05V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
4080
Supplier Device Package
665-FCBGA (27x27)
Number of Logic Elements/Cells
52224
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$2,519.44000$2,519.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.