XC5VLX85-1FFG1153CES is Obsolete and no longer manufactured.
Available Substitutes:

Direct


AMD
In Stock: 0
Unit Price: $2,046.33000
Datasheet
Virtex®-5 LX Field Programmable Gate Array (FPGA) IC 560 3538944 82944 1153-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC5VLX85-1FFG1153CES

DigiKey Part Number
XC5VLX85-1FFG1153CES-ND
Manufacturer
Manufacturer Product Number
XC5VLX85-1FFG1153CES
Description
IC FPGA 560 I/O 1153FCBGA
Customer Reference
Detailed Description
Virtex®-5 LX Field Programmable Gate Array (FPGA) IC 560 3538944 82944 1153-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
6480
Number of Logic Elements/Cells
82944
Total RAM Bits
3538944
Number of I/O
560
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
1153-FCBGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable