Similar

XC3S400-4TQG144I | |
|---|---|
DigiKey Part Number | XC3S400-4TQG144I-ND |
Manufacturer | |
Manufacturer Product Number | XC3S400-4TQG144I |
Description | IC FPGA 97 I/O 144TQFP |
Customer Reference | |
Detailed Description | Spartan®-3 Field Programmable Gate Array (FPGA) IC 97 294912 8064 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | XC3S400-4TQG144I Models |
Category | Number of I/O 97 |
Mfr | Number of Gates 400000 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 896 | Supplier Device Package 144-TQFP (20x20) |
Number of Logic Elements/Cells 8064 | Base Product Number |
Total RAM Bits 294912 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMXO3LF-9400C-6BG256I | Lattice Semiconductor Corporation | 0 | 220-2127-ND | $29.65000 | Similar |





