Image for XC2VP70-6FF1704I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2VP70-6FF1704I

DigiKey Part Number
XC2VP70-6FF1704I-ND
Manufacturer
Manufacturer Product Number
XC2VP70-6FF1704I
Description
IC FPGA 996 I/O 1704FCBGA
Customer Reference
Detailed Description
Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 996 6045696 74448 1704-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XC2VP70-6FF1704I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
8272
Number of Logic Elements/Cells
74448
Total RAM Bits
6045696
Number of I/O
996
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
1704-FCBGA (42.5x42.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.