XC2S100E-6PQ208C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Efinix, Inc.
In Stock: 5,176
Unit Price: $9.58000
Datasheet
Spartan®-IIE Field Programmable Gate Array (FPGA) IC 146 40960 2700 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2S100E-6PQ208C

DigiKey Part Number
122-1207-ND
Manufacturer
Manufacturer Product Number
XC2S100E-6PQ208C
Description
IC FPGA 146 I/O 208QFP
Customer Reference
Detailed Description
Spartan®-IIE Field Programmable Gate Array (FPGA) IC 146 40960 2700 208-BFQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
600
Number of Logic Elements/Cells
2700
Total RAM Bits
40960
Number of I/O
146
Number of Gates
100000
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
208-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes