Artix-7 XA Field Programmable Gate Array (FPGA) IC 106 2764800 52160 238-LFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XA7A50T-1CPG236Q

DigiKey Part Number
XA7A50T-1CPG236Q-ND
Manufacturer
Manufacturer Product Number
XA7A50T-1CPG236Q
Description
IC FPGA 106 I/O 238CSBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Artix-7 XA Field Programmable Gate Array (FPGA) IC 106 2764800 52160 238-LFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
XA7A50T-1CPG236Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
4075
Number of Logic Elements/Cells
52160
Total RAM Bits
2764800
Number of I/O
106
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Package / Case
Supplier Device Package
238-CSBGA (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
4$116.11500$464.46