New Product
8.5V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP4320-01WTG

DigiKey Part Number
18-SP4320-01WTGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP4320-01WTG
Description
5V 3A +30/-22KV UDFN3810-9L DIOD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
8.5V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V (Max)
Voltage - Breakdown (Min)
22V
Voltage - Clamping (Max) @ Ipp
8.5V (Typ)
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-XFDFN, FCDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12474$1,247.40
20,000$0.11970$2,394.00
Manufacturers Standard Package