6.5V (Typ) Clamp 25A Ipp Tvs Diode Surface Mount MCSP0603P2YS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ5A15-01M

DigiKey Part Number
4430-AZ5A15-01M-ND
Manufacturer
Manufacturer Product Number
AZ5A15-01M
Description
TVS DIODE 5VWM 6.5V MCSP0603P2YS
Customer Reference
Detailed Description
6.5V (Typ) Clamp 25A Ipp Tvs Diode Surface Mount MCSP0603P2YS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
6.5V (Typ)
Mfr
Current - Peak Pulse (10/1000µs)
25A
Series
Power Line Protection
No
Packaging
Strip
Applications
USB
Part Status
Active
Capacitance @ Frequency
70pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TC)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Product Questions and Answers
Additional Resources
In-Stock: 1,570
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Amazing Microelectronic
A separate $30.00 flat rate shipping fee will apply
All prices are in USD
Strip
QuantityUnit PriceExt Price
10$0.30000$3.00