
ASR-SMD48D0.1T | |
|---|---|
DigiKey Part Number | 2040-ASR-SMD48D0.1T-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SMD48D0.1T |
Description | SSR RELAY SPST-NO 100MA 3-58V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Category | Voltage - Input 60VDC |
Mfr | Voltage - Load 3 V ~ 58 V |
Series | Load Current 100 mA |
Packaging Box | On-State Resistance (Max) 37 mOhms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -30°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SIP |
Output Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | $6.91250 | $110.60 |

